Part Details for MP0012/1 by Bulgin
Overview of MP0012/1 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0012/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C0700
|
Newark | Anti Vandal Sw, Spst, 2A, 12V, Panel, Product Range:Mp0012 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MP0012/1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 | Buy Now |
DISTI #
708-2512-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 110V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
121 In Stock |
|
$12.1958 / $17.9400 | Buy Now |
DISTI #
167-MP0012/1
|
Mouser Electronics | Pushbutton Switches Push Button Switch RoHS: Compliant | 0 |
|
$11.8600 / $16.4800 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 2A 250VAC 12VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
34 Partner Stock |
|
$11.4200 / $14.7400 | Buy Now |
DISTI #
MP0012/1
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.25A/250VAC, 2A/12VDC Min Qty: 1 | 23 |
|
$15.7000 / $19.7800 | Buy Now |
DISTI #
MP0012/1
|
Avnet Abacus | (Alt: MP0012/1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500041635
|
Chip1Stop | Switch Push Button N.O. SPST Flush Round Button 2A 250VAC 12VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant | 687 |
|
$8.3500 / $11.1000 | Buy Now |
DISTI #
C1S136500127704
|
Chip1Stop | Push Button Switch RoHS: Compliant | 34 |
|
$12.5000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 2A 250VAC 12VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
34 Partner Stock |
|
$11.4200 / $14.7400 | Buy Now |
Part Details for MP0012/1
MP0012/1 CAD Models
MP0012/1 Part Data Attributes
|
MP0012/1
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0012/1
Bulgin
Switch, Momentary, 2A, 12VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Length | 0.315 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | RECESSED BUTTON TYPE | |
Body Height | 27 mm | |
Body Length or Diameter | 19.2 mm | |
Bushing Length | 0.406 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@110VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@12VDC | |
Contact Resistance | 0.015 mΩ | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 2500VAC V | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | BRASS | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SCREW |