Part Details for MP0012/RD by Bulgin
Overview of MP0012/RD by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0012/RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2913
|
Newark | Switch, Industrial Pushbutton, 22Mm, Product Range:-, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Red, Contact Voltage Vac:110Vrohs Compliant: Yes |Bulgin Limited MP0012/RD RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $14.4000 | Buy Now |
DISTI #
708-2513-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 110V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
59 In Stock |
|
$11.2805 / $16.8200 | Buy Now |
DISTI #
167-MP0012/RD
|
Mouser Electronics | Pushbutton Switches Push Button Switch RoHS: Compliant | 50 |
|
$11.2200 / $15.9500 | Buy Now |
DISTI #
71032713
|
RS | Push Button Switch | Bulgin MP0012/RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 62 |
|
$11.5000 / $16.2000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 2A 250VAC 12VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant | 0 |
|
$10.5200 / $13.9200 | Buy Now |
DISTI #
77361879
|
Verical | Switch Push Button N.O. SPST Flush Round Button 2A 250VAC 12VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$17.9900 / $26.6980 | Buy Now |
DISTI #
MP0012/RD
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.25A/250VAC, 2A/12VDC, MP00 Min Qty: 1 | 10 |
|
$15.0400 / $22.3200 | Buy Now |
DISTI #
MP0012/RD
|
Avnet Abacus | (Alt: MP0012/RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500042263
|
Chip1Stop | Push Button Switch RoHS: Compliant | 5 |
|
$2.1900 | Buy Now |
Part Details for MP0012/RD
MP0012/RD CAD Models
MP0012/RD Part Data Attributes
|
MP0012/RD
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0012/RD
Bulgin
Pushbutton Switch, SPST, Momentary, 2A, 12VDC, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | RED | |
Actuator Length | 0.358 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PROMINENT BUTTON TYPE | |
Body Height | 27 mm | |
Body Length or Diameter | 19.2 mm | |
Bushing Length | 0.406 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@12VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@12VDC | |
Contact Resistance | 0.015 mΩ | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 2500VAC V | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | BRASS | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.17 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SCREW |