Part Details for MP0033/2 by Bulgin
Overview of MP0033/2 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MP0033/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3628
|
Newark | Push Button Switch |Bulgin Limited MP0033/2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1900 | Buy Now |
DISTI #
708-1433-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 50V Min Qty: 25 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.8936 | Buy Now |
DISTI #
117-MP0033/2
|
Mouser Electronics | Pushbutton Switches PROMINENT BTN FR MNT RoHS: Compliant | 0 |
|
$26.0100 / $31.1500 | Order Now |
DISTI #
71032718
|
RS | Stainless Steel Vandal Resistant Switch | Bulgin MP0033/2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6800 / $28.1600 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 1A 50VAC Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$22.3900 / $29.6400 | Buy Now |
Part Details for MP0033/2
MP0033/2 CAD Models
MP0033/2 Part Data Attributes:
|
MP0033/2
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0033/2
Bulgin
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.185 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Body Height | 15 mm | |
Body Length or Diameter | 19.2 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@50VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Resistance | 0.015 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 50 V | |
Dielectric Withstand Volts | 2500VAC V | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SCREW |