Part Details for MP003642 by SPC Multicomp
Overview of MP003642 by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP003642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4661
|
Newark | Res, 12K, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Multicomp Pro MP003642 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2520 |
|
$0.0110 / $0.0320 | Buy Now |
DISTI #
69AH8712
|
Newark | Res, 12K, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Multicomp Pro MP003642 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
3392830
|
element14 Asia-Pacific | RES, 12K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2520 |
|
$0.0074 / $0.0111 | Buy Now |
DISTI #
3392830RL
|
element14 Asia-Pacific | RES, 12K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 2520 |
|
$0.0074 / $0.0089 | Buy Now |
DISTI #
3393448
|
element14 Asia-Pacific | RES, 12K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0052 / $0.0066 | Buy Now |
DISTI #
3392830
|
Farnell | RES, 12K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 2520 |
|
$0.0090 / $0.0283 | Buy Now |
DISTI #
3392830RL
|
Farnell | RES, 12K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel | 2520 |
|
$0.0090 / $0.0174 | Buy Now |
DISTI #
3393448
|
Farnell | RES, 12K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0045 / $0.0081 | Buy Now |
Part Details for MP003642
MP003642 CAD Models
MP003642 Part Data Attributes:
|
MP003642
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP003642
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MP003642
This table gives cross-reference parts and alternative options found for MP003642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP003642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU06F1202V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MP003642 vs ERJU06F1202V |
MCR10EZHF1202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MP003642 vs MCR10EZHF1202 |
RMGW20K123FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MP003642 vs RMGW20K123FB |
RMSW20K123FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MP003642 vs RMSW20K123FB |
RMC1/10K123FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MP003642 vs RMC1/10K123FB |
MC01W0805112K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MP003642 vs MC01W0805112K |
MCR10QZHF1202 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 12000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MP003642 vs MCR10QZHF1202 |
0805S8F1202T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MP003642 vs 0805S8F1202T5E |
PWC0805-12KF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MP003642 vs PWC0805-12KF |
RCS2012F123CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MP003642 vs RCS2012F123CS |