Part Details for MP0037/3 by Bulgin
Overview of MP0037/3 by Bulgin
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0037/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J6848
|
Newark | Switch, Spno, Anti-Vandal, Switch Operation:Momentary, Contact Configuration:Spst-No, Contact Voltage Ac Nom:50V, Contact Voltage Dc Nom:50V, Contact Current Max:1A, Switch Terminals:Screw, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Bulgin Limited MP0037/3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$16.2800 / $27.3900 | Buy Now |
DISTI #
32C5776
|
Newark | Switch, Vandal Resistant, Spst, 1A, 50V, Product Range:-, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Natural, Ip Rating:Ip68 Rohs Compliant: Yes |Bulgin Limited MP0037/3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 / $21.6500 | Buy Now |
DISTI #
708-1305-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 50V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
68 In Stock |
|
$18.3375 / $29.0400 | Buy Now |
DISTI #
117-MP0037/3
|
Mouser Electronics | Pushbutton Switches DOME BTN FRONT MOUNT RoHS: Compliant | 138 |
|
$18.3300 / $24.9400 | Buy Now |
DISTI #
V99:2348_20350763
|
Arrow Electronics | Switch Push Button SPST Round Button 1A 50VAC 50VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1827 | Americas - 2 |
|
$17.3100 | Buy Now |
DISTI #
70099379
|
RS | Switch, Front Panel, 1 A, 50 V, S.P. Push to Make, Screw Terminal | Bulgin MP0037/3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 160 |
|
$19.5200 / $25.3500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button SP Round Button 1A 50VAC 50VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
20 In Stock |
|
$18.7800 / $24.2300 | Buy Now |
DISTI #
77832097
|
Verical | Switch Push Button SPST Round Button 1A 50VAC 50VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$27.6286 / $32.3788 | Buy Now |
DISTI #
77775134
|
Verical | Switch Push Button SPST Round Button 1A 50VAC 50VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 43 |
|
$21.2593 / $21.7424 | Buy Now |
DISTI #
54483687
|
Verical | Switch Push Button SPST Round Button 1A 50VAC 50VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2102 | Americas - 19 |
|
$25.4150 / $31.4990 | Buy Now |
Part Details for MP0037/3
MP0037/3 CAD Models
MP0037/3 Part Data Attributes
|
MP0037/3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0037/3
Bulgin
Pushbutton Switch, SPST, Momentary, 1A, 50VDC, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Angle | ||
Actuator Length | 0.142 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | DOMED TYPE | |
Body Height | 28 mm | |
Body Length or Diameter | 21.5 mm | |
Contact (AC) Max Rating R Load | 1A@50VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@50VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 7.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | 1P68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SCREW |