Part Details for MP0037/2 by Bulgin
Overview of MP0037/2 by Bulgin
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP0037/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C6852
|
Newark | Switch, Vandal Resistant, Spst, 1A, 50V, Product Range:-, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Natural, Ip Rating:Ip68 Rohs Compliant: Yes |Bulgin Limited MP0037/2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$19.0800 / $25.3800 | Buy Now |
DISTI #
18J6847
|
Newark | Switch, Spno, Anti-Vandal, Switch Operation:Momentary, Contact Configuration:Spst-No, Contact Voltage Ac Nom:50V, Contact Voltage Dc Nom:50V, Contact Current Max:1A, Switch Terminals:Screw, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Bulgin Limited MP0037/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$14.9600 / $20.8800 | Buy Now |
DISTI #
708-1304-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 50V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
284 In Stock |
|
$18.3375 / $29.0400 | Buy Now |
DISTI #
117-MP0037/2
|
Mouser Electronics | Pushbutton Switches PROMINENT BTN FR MNT RoHS: Compliant | 51 |
|
$18.3300 / $26.3700 | Buy Now |
DISTI #
V99:2348_20350760
|
Arrow Electronics | Switch Push Button SPST Round Button 1A 50VAC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1946 | Americas - 4 |
|
$5.0500 / $6.9283 | Buy Now |
DISTI #
70099378
|
RS | Switch, Front Panel, 1 A (Max.), S.P. Push to Make, Screw Terminal | Bulgin MP0037/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 57 |
|
$18.7200 / $26.3700 | Buy Now |
|
Onlinecomponents.com | Switch Push Button SP Round Button 1A 50VAC Momentary Contact Screw Panel Mount RoHS: Compliant |
5 In Stock |
|
$18.7800 / $24.2300 | Buy Now |
DISTI #
77305716
|
Verical | Switch Push Button SPST Round Button 1A 50VAC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1183 |
|
$15.3714 / $16.3030 | Buy Now |
DISTI #
67037192
|
Verical | Switch Push Button SPST Round Button 1A 50VAC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2212 | Americas - 50 |
|
$28.2857 | Buy Now |
DISTI #
77358295
|
Verical | Switch Push Button SPST Round Button 1A 50VAC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$26.6074 / $27.2121 | Buy Now |
Part Details for MP0037/2
MP0037/2 CAD Models
MP0037/2 Part Data Attributes:
|
MP0037/2
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0037/2
Bulgin
Pushbutton Switch, SPST, Momentary, 1A, 50VDC, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Angle | ||
Actuator Length | 0.15 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | BUTTON TYPE | |
Body Height | 28 mm | |
Body Length or Diameter | 21.5 mm | |
Contact (AC) Max Rating R Load | 1A@50VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@50VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 7.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SCREW |