Part Details for MP0038/3 by Bulgin
Overview of MP0038/3 by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MP0038/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H8517
|
Newark | Switch, Spno, Spnc, Anti-Vandal, Switch Operation:Momentary, Contact Configuration:Spdt, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:28V, Contact Current Max:5A, Switch Terminals:Solder Lug, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Bulgin Limited MP0038/3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$29.2800 / $43.4700 | Buy Now |
DISTI #
40C0166
|
Newark | Switch, Vandal Resistant, Spdt, 5A, 250V, Switch Operation:(On), Contact Configuration:Spdt, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:28V, Contact Current Max:5A, Switch Terminals:Solder, Product Range:- Rohs Compliant: Yes |Bulgin Limited MP0038/3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4600 / $31.3900 | Buy Now |
DISTI #
708-1903-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
62 In Stock |
|
$30.1232 / $41.5600 | Buy Now |
DISTI #
117-MP0038/3
|
Mouser Electronics | Pushbutton Switches DOME BTN FRONT MOUNT RoHS: Compliant | 30 |
|
$30.1200 / $36.4300 | Buy Now |
DISTI #
V99:2348_20351276
|
Arrow Electronics | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Tag Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1835 | Americas - 99 |
|
$0.9962 / $3.9388 | Buy Now |
DISTI #
70099373
|
RS | Switch, Front Panel, > 2.0, 5 A (Max.) @ 250 VAC, S.P.C.O. Microswitch, 250 VAC | Bulgin MP0038/3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7600 / $36.4000 | RFQ |
|
Onlinecomponents.com | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Tag Panel Mount RoHS: Compliant |
5 In Stock |
|
$27.9600 / $35.9600 | Buy Now |
DISTI #
30553974
|
Verical | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Tag Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1835 | Americas - 99 |
|
$0.9962 | Buy Now |
DISTI #
77346080
|
Verical | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Tag Bulk Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$32.0274 / $41.4058 | Buy Now |
DISTI #
MP0038/3
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO + SPST-NC, 5A/250VAC Min Qty: 1 | 45 |
|
$25.9600 / $31.7300 | Buy Now |
Part Details for MP0038/3
MP0038/3 CAD Models
MP0038/3 Part Data Attributes:
|
MP0038/3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0038/3
Bulgin
Pushbutton Switch, SPDT, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Angle | ||
Actuator Length | 0.15 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | DOMED TYPE | |
Body Height | 25.2 mm | |
Body Length or Diameter | 25.8 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 35000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | 1P66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |