Part Details for MP003858 by SPC Multicomp
Overview of MP003858 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP003858
MP003858 CAD Models
MP003858 Part Data Attributes
|
MP003858
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP003858
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MP003858
This table gives cross-reference parts and alternative options found for MP003858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP003858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTEB1R50F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | MP003858 vs RK73H3ATTEB1R50F |
CTTKFR2512FTF1R50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | MP003858 vs CTTKFR2512FTF1R50 |
RMGW63-1R50FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | MP003858 vs RMGW63-1R50FB |
AA2512FK-071R5L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | MP003858 vs AA2512FK-071R5L |
RK73H3ATE1R50F | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | MP003858 vs RK73H3ATE1R50F |
RMGW63-1R5FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | MP003858 vs RMGW63-1R5FB |
RC2512FK-071R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | MP003858 vs RC2512FK-071R5 |
RK73H3ALBK1R50F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | MP003858 vs RK73H3ALBK1R50F |
CQ121WF150KT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MP003858 vs CQ121WF150KT4E |
CR2512-F/-1R50ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | MP003858 vs CR2512-F/-1R50ELF |