Part Details for MP004126 by SPC Multicomp
Overview of MP004126 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP004126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4606
|
Newark | Snubber Capacitor, 0.47Uf, 10%, 1.5Kv Rohs Compliant: Yes |Multicomp Pro MP004126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$4.0800 / $6.2400 | Buy Now |
Part Details for MP004126
MP004126 CAD Models
MP004126 Part Data Attributes
|
MP004126
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP004126
SPC Multicomp
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.47uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 36 mm | |
Length | 42 mm | |
Mounting Feature | STUD MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Shape | SCREW | |
Width | 20 mm |