Part Details for MP004262 by SPC Multicomp
Overview of MP004262 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP004262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4711
|
Newark | Cap, 4700Uf, 500V, Alu Elec, Screw Rohs Compliant: Yes |Multicomp Pro MP004262 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$90.3400 / $111.9200 | Buy Now |
DISTI #
3465004
|
element14 Asia-Pacific | CAP, 4700UF, 500V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$109.0031 / $128.7789 | Buy Now |
DISTI #
3465004
|
Farnell | CAP, 4700UF, 500V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 2 |
|
$65.6593 / $80.2530 | Buy Now |
Part Details for MP004262
MP004262 CAD Models
MP004262 Part Data Attributes:
|
MP004262
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP004262
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 |
Alternate Parts for MP004262
This table gives cross-reference parts and alternative options found for MP004262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP004262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP004261 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | SPC Multicomp | MP004262 vs MP004261 |