Part Details for MP004288 by SPC Multicomp
Overview of MP004288 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MP004288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6361
|
Newark | Cartridge Fuse, 10A, 240V, 6.3 X 25.4Mm Rohs Compliant: Yes |Multicomp Pro MP004288 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$0.0790 | Buy Now |
Part Details for MP004288
MP004288 CAD Models
MP004288 Part Data Attributes
|
MP004288
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP004288
SPC Multicomp
Electric Fuse, 10A, 240VAC, 6000A (IR), Inline/holder, 6.3X25.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3X25.4mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |