Part Details for MP0045/1A2RD220 by Bulgin
Overview of MP0045/1A2RD220 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0045/1A2RD220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP0045/1A2RD220-ND
|
DigiKey | 16MM SS ROBUST SWITCH Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-MP0045/1A2RD220
|
Mouser Electronics | Pushbutton Switches 16mm Stainless Steel Robust Switch | 0 |
|
$14.4700 / $26.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3000 / $29.0400 | Buy Now |
Part Details for MP0045/1A2RD220
MP0045/1A2RD220 CAD Models
MP0045/1A2RD220 Part Data Attributes
|
MP0045/1A2RD220
Bulgin
Buy Now
|
Compare Parts:
MP0045/1A2RD220
Bulgin
|
Samacsys Manufacturer | Bulgin |