Part Details for MP0045/1D1RD220S by Bulgin
Overview of MP0045/1D1RD220S by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0045/1D1RD220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MP0045/1D1RD220S-ND
|
DigiKey | SWITCH PB DPST MOM ILLUM RED Min Qty: 3 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$23.5500 / $24.9400 | Buy Now |
DISTI #
708-3209-ND
|
DigiKey | SWITCH PB DPST MOM ILLUM RED Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2600 | Buy Now |
DISTI #
167-MP0045/1D1RD220S
|
Mouser Electronics | Pushbutton Switches Vandal R LED 220VDC Monent Act Flat prof RoHS: Compliant | 4 |
|
$24.2500 / $29.2500 | Buy Now |
DISTI #
71863329
|
RS | Stainless, Low Profile Vandal Resistant Push Button Switch, 250V AC | Bulgin MP0045/1D1RD220S RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0400 / $27.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
78 Partner Stock |
|
$20.9300 / $28.7600 | Buy Now |
DISTI #
MP0045/1D1RD220S
|
TME | Switch: vandal resistant, DPDT, 3A/250VAC, IP67, ON-(ON), red Min Qty: 1 | 27 |
|
$35.5600 / $39.0000 | Buy Now |
DISTI #
2984817
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.5861 / $41.6924 | Buy Now |
DISTI #
4368767
|
Farnell | RoHS: Compliant Min Qty: 3 Container: Each | 0 |
|
$63.0769 | Buy Now |
DISTI #
2984817
|
Farnell | VANDAL RESISTANT SW, DPDT, 3A, 250V, RED RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$8.4419 | Buy Now |
|
Master Electronics | RoHS: Compliant |
78 Partner Stock |
|
$20.9300 / $28.7600 | Buy Now |
Part Details for MP0045/1D1RD220S
MP0045/1D1RD220S CAD Models
MP0045/1D1RD220S Part Data Attributes
|
MP0045/1D1RD220S
Bulgin
Buy Now
|
Compare Parts:
MP0045/1D1RD220S
Bulgin
|
Samacsys Manufacturer | Bulgin |