Part Details for MP0045/1D2RD220S by Bulgin
Overview of MP0045/1D2RD220S by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0045/1D2RD220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MP0045/1D2RD220S-ND
|
DigiKey | SWITCH PB DPST MOM ILLUM RED Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$24.0100 / $25.9300 | Buy Now |
DISTI #
708-3228-ND
|
DigiKey | SWITCH PB DPST MOM ILLUM RED Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5091 / $32.4300 | Buy Now |
DISTI #
167-MP0045/1D2RD220S
|
Mouser Electronics | Pushbutton Switches Vandal R LED 220VDC Monent Act Flat prof RoHS: Compliant | 16 |
|
$23.5000 / $28.2300 | Buy Now |
DISTI #
71863348
|
RS | Stainless, Low Profile Vandal Resistant Push Button Switch, 250V AC | Bulgin MP0045/1D2RD220S RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8800 / $28.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
145 Partner Stock |
|
$22.1300 / $30.5100 | Buy Now |
DISTI #
MP0045/1D2RD220S
|
TME | Switch: vandal resistant, DPDT, 3A/250VAC, IP67, ON-(ON), red Min Qty: 1 | 23 |
|
$50.1500 / $54.6700 | Buy Now |
DISTI #
2984836
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.5573 / $34.3021 | Buy Now |
DISTI #
4368777
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$74.4160 | Buy Now |
DISTI #
2984836
|
Farnell | VANDAL RESISTANT SW, DPDT, 3A, 250V, RED RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$21.9539 / $27.9981 | Buy Now |
|
Master Electronics | RoHS: Compliant |
145 Partner Stock |
|
$22.1300 / $30.5100 | Buy Now |
Part Details for MP0045/1D2RD220S
MP0045/1D2RD220S CAD Models
MP0045/1D2RD220S Part Data Attributes
|
MP0045/1D2RD220S
Bulgin
Buy Now
|
Compare Parts:
MP0045/1D2RD220S
Bulgin
|
Samacsys Manufacturer | Bulgin |