Part Details for MP0045/1E0NN000 by Bulgin
Overview of MP0045/1E0NN000 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP0045/1E0NN000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7626
|
Newark | Vandal Resistant Switch, Low Profile Series, Dpdt-Co, Natural, Solder, 3 A, 250 V Rohs Compliant: Yes |Bulgin Limited MP0045/1E0NN000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$18.0600 / $32.0000 | Buy Now |
DISTI #
95M9954
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:Mp0045/1E Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Dpdt, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MP0045/1E0NN000 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8900 / $24.7200 | Buy Now |
DISTI #
708-1615-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
174 In Stock |
|
$18.3876 / $20.4700 | Buy Now |
DISTI #
117-MP0045/1E0NN000
|
Mouser Electronics | Pushbutton Switches DPCO FLUSH BUTTON RoHS: Compliant | 72 |
|
$18.3800 / $20.4700 | Buy Now |
DISTI #
70099306
|
RS | Switch, Pushbutton, SS, DPCO Latching, Low Profile, 3A, 250VAC, Solder Tags | Bulgin MP0045/1E0NN000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 88 |
|
$20.6100 / $26.7700 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Maintained Contact Solder Tag Panel Mount RoHS: Compliant |
140 In Stock |
|
$17.9400 / $27.7400 | Buy Now |
DISTI #
MP0045/1E0NN000
|
TME | Switch: vandal resistant, Pos: 2, DPST, 3A/250VAC, OFF-ON, MP00 Min Qty: 1 | 13 |
|
$17.9000 / $20.9400 | Buy Now |
DISTI #
MP0045/1E0NN000
|
Avnet Abacus | Switch Push Button ON OFF DPDT Round Button 3A 250VAC Latching Solder Tag (Alt: MP0045/1E0NN000) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Maintained Contact Solder Tag Panel Mount RoHS: Compliant |
140 In Stock |
|
$17.9400 / $27.7400 | Buy Now |
Part Details for MP0045/1E0NN000
MP0045/1E0NN000 CAD Models
MP0045/1E0NN000 Part Data Attributes:
|
MP0045/1E0NN000
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0045/1E0NN000
Bulgin
Pushbutton Switch, DPDT, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 29.5 mm | |
Body Length or Diameter | 16.2 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |