Part Details for MP0045/1E2AM220S by Bulgin
Overview of MP0045/1E2AM220S by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0045/1E2AM220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MP0045/1E2AM220S-ND
|
DigiKey | SWITCH PB DPST ON-OFF ILLUM AMB Min Qty: 3 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
209 In Stock |
|
$25.6900 / $28.2600 | Buy Now |
DISTI #
708-3224-ND
|
DigiKey | SWITCH PB DPST ON-OFF ILLUM AMB Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4966 | Buy Now |
DISTI #
167-MP0045/1E2AM220S
|
Mouser Electronics | Pushbutton Switches Vandal Y LED 220VDC Latch Act Flat prof RoHS: Compliant | 15 |
|
$27.4900 / $32.2600 | Buy Now |
DISTI #
71863344
|
RS | Stainless, Low Profile Vandal Resistant Push Button Switch, 250V AC | Bulgin MP0045/1E2AM220S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4200 / $37.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
209 Partner Stock |
|
$27.3600 / $30.6900 | Buy Now |
DISTI #
MP0045/1E2AM220S
|
TME | Switch: vandal resistant, DPDT, 3A/250VAC, IP67, ON-ON, amber Min Qty: 1 | 22 |
|
$27.0000 / $34.7300 | Buy Now |
DISTI #
C1S136500082173
|
Chip1Stop | Push Button Switch RoHS: Compliant | 24 |
|
$34.3000 / $41.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
209 Partner Stock |
|
$27.3600 / $30.6900 | Buy Now |
Part Details for MP0045/1E2AM220S
MP0045/1E2AM220S CAD Models
MP0045/1E2AM220S Part Data Attributes
|
MP0045/1E2AM220S
Bulgin
Buy Now
|
Compare Parts:
MP0045/1E2AM220S
Bulgin
|
Samacsys Manufacturer | Bulgin |