Part Details for MP0045/1E2GN012S by Bulgin
Overview of MP0045/1E2GN012S by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0045/1E2GN012S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3221-ND
|
DigiKey | SWITCH PB DPST ON-OFF ILLUM GRN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
86 In Stock |
|
$23.1500 / $24.8500 | Buy Now |
DISTI #
167-MP0045/1E2GN012S
|
Mouser Electronics | Pushbutton Switches Vandal GR LED 12VDC Latch Act Flat prof RoHS: Compliant | 11 |
|
$23.1500 / $25.0400 | Buy Now |
DISTI #
71863341
|
RS | Stainless, Low Profile Vandal Resistant Push Button Switch, 250V AC | Bulgin MP0045/1E2GN012S RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5000 / $35.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9900 / $48.1500 | Buy Now |
DISTI #
MP0045/1E2GN012S
|
TME | Switch: vandal resistant, DPDT, 3A/250VAC, IP67, ON-(ON), green Min Qty: 1 | 42 |
|
$24.2000 / $33.2600 | Buy Now |
Part Details for MP0045/1E2GN012S
MP0045/1E2GN012S CAD Models
MP0045/1E2GN012S Part Data Attributes
|
MP0045/1E2GN012S
Bulgin
Buy Now
|
Compare Parts:
MP0045/1E2GN012S
Bulgin
|
Samacsys Manufacturer | Bulgin |