Part Details for MP0045/1E2RD220S by Bulgin
Overview of MP0045/1E2RD220S by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0045/1E2RD220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3220-ND
|
DigiKey | SWITCH PB DPST ON-OFF ILLUM RED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
106 In Stock |
|
$25.6261 / $35.3500 | Buy Now |
DISTI #
167-MP0045/1E2RD220S
|
Mouser Electronics | Pushbutton Switches Vandal R LED 220VDC Latch Act Flat prof RoHS: Compliant | 22 |
|
$25.6200 / $35.2100 | Buy Now |
DISTI #
71863340
|
RS | Stainless, Low Profile Vandal Resistant Push Button Switch, 250V AC | Bulgin MP0045/1E2RD220S RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8700 / $30.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9900 / $48.1500 | Buy Now |
DISTI #
MP0045/1E2RD220S
|
TME | Switch: vandal resistant, DPDT, 3A/250VAC, IP67, ON-(ON), red Min Qty: 1 | 35 |
|
$54.6400 / $59.8100 | Buy Now |
DISTI #
2984828
|
element14 Asia-Pacific | VANDAL RESISTANT SW, DPDT, 3A, 250V, RED RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$36.8560 / $39.1678 | Buy Now |
DISTI #
2984828
|
Farnell | VANDAL RESISTANT SW, DPDT, 3A, 250V, RED RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 9 |
|
$28.0480 / $35.7906 | Buy Now |
DISTI #
4368793
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$81.5091 | Buy Now |