-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9959
|
Newark | Switch, Pushbutton, Dpdt-2Co, 3A, 250V, Product Range:Mp0045/1E Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Dpdt, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MP0045/1E2AM012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$4.6300 | Buy Now |
DISTI #
2266-MP0045/1E2AM012-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$28.0800 / $35.4800 | Buy Now |
DISTI #
708-2523-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$24.6726 / $35.2100 | Buy Now |
DISTI #
167-MP0045/1E2AM012
|
Mouser Electronics | Pushbutton Switches 16mm Stainless Steel Robust Switch RoHS: Compliant | 69 |
|
$22.2300 / $26.2800 | Buy Now |
DISTI #
71032767
|
RS | 16mm Stainless Steel Robust Switch | Bulgin MP0045/1E2AM012 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9100 / $29.7500 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Panel Mount Solder Tag Bulk RoHS: Compliant |
27 Partner Stock |
|
$21.2600 / $26.5200 | Buy Now |
DISTI #
MP00451E2AM012-0
|
TME | MP0045/1E2AM012 Min Qty: 2 | 27 |
|
$25.5474 / $33.7448 | Buy Now |
DISTI #
MP0045/1E2AM012
|
Avnet Abacus | Switch Push Button OFF (ON) DPDT Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount (Alt: MP0045/1E2AM012) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500016073
|
Chip1Stop | Push Button Switch | 27 |
|
$31.1000 / $37.2000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Panel Mount Solder Tag Bulk RoHS: Compliant |
27 Partner Stock |
|
$21.2600 / $26.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy