Part Details for MP0050/2 by Bulgin
Overview of MP0050/2 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP0050/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4816
|
Newark | Vandal Resistant Switch, Spdt, Natural, Solder, 5 A, 250 V Rohs Compliant: Yes |Bulgin Limited MP0050/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$40.6000 / $59.6800 | Buy Now |
DISTI #
08N4488
|
Newark | Switch, Vandal Resist, Spdt, 5A, 250Vac, Product Range:-, Panel Cutout Diameter:27.7Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Natural, Ip Rating:- Rohs Compliant: Yes |Bulgin Limited MP0050/2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0400 / $45.6500 | Buy Now |
DISTI #
708-1437-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.4423 / $55.8500 | Buy Now |
DISTI #
117-MP0050/2
|
Mouser Electronics | Pushbutton Switches SPCO PROTRUD BUTTON RoHS: Compliant | 3 |
|
$40.4000 / $46.6800 | Buy Now |
DISTI #
70099149
|
RS | Push Button Switch, IP68, 27.7mm, SP-NO/NC, Panel Mount, Momentary | Bulgin MP0050/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 40 |
|
$38.3700 / $49.8300 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Button 5A 250VAC Momentary Contact Panel Mount Solder Tag Bulk RoHS: Compliant |
60 In Stock |
|
$36.6900 / $51.3700 | Buy Now |
DISTI #
77359442
|
Verical | Switch Push Button ON Mom SPDT Round Button 5A 250VAC Momentary Contact Panel Mount Solder Tag Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 111 |
|
$35.8680 / $43.9040 | Buy Now |
DISTI #
57528536
|
Verical | Switch Push Button ON Mom SPDT Round Button 5A 250VAC Momentary Contact Panel Mount Solder Tag Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 58 |
|
$44.3171 / $64.4542 | Buy Now |
DISTI #
MP0050/2
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO + SPST-NC, 5A/250VAC Min Qty: 1 | 111 |
|
$26.7900 / $35.0800 | Buy Now |
DISTI #
MP0050/2
|
Avnet Abacus | Switch Vandal Resistant ON Mom SPCO Solder Tag 250VAC 28VDC Panel Mount (Alt: MP0050/2) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MP0050/2
MP0050/2 CAD Models
MP0050/2 Part Data Attributes
|
MP0050/2
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0050/2
Bulgin
Pushbutton Switch, SPDT, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Length | 0.152 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | BUTTON TYPE | |
Body Height | 30.5 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 35000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |