Part Details for MP005041 by SPC Multicomp
Overview of MP005041 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP005041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9053
|
Newark | Usb Cable, 2.0 A Plug-Mini B Plug, 11.8", Connector To Connector:Type A Plug To Mini Type B Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Multicomp Pro MP005041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$1.6400 / $2.7800 | Buy Now |
DISTI #
3516734
|
element14 Asia-Pacific | USB CABLE, 2.0 A PLUG-MINI B PLUG, 11.8" RoHS: Compliant Min Qty: 1 Container: Each | 127 |
|
$1.1442 / $1.9119 | Buy Now |
DISTI #
3516734
|
Farnell | USB CABLE, 2.0 A PLUG-MINI B PLUG, 11.8" RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 127 |
|
$1.7537 / $2.9812 | Buy Now |