Part Details for MP005458 by SPC Multicomp
Overview of MP005458 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP005458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1738
|
Newark | Fuse, Fast Acting, 2A, 32Vdc, 0603 Rohs Compliant: Yes |Multicomp Pro MP005458 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0770 / $0.0850 | Buy Now |
DISTI #
93AH0140
|
Newark | Fuse, Fast Acting, 2A, 32Vdc, 0603 Rohs Compliant: Yes |Multicomp Pro MP005458 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2710 |
|
$0.0700 / $0.1270 | Buy Now |
Part Details for MP005458
MP005458 CAD Models
MP005458 Part Data Attributes
|
MP005458
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP005458
SPC Multicomp
Electric Fuse, Fast Blow, 2A, 32VDC, 60A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 60 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.02 s |