Part Details for MP005465 by SPC Multicomp
Overview of MP005465 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP005465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0147
|
Newark | Fuse, Fast Acting, 1.5A, 63Vdc, 1206 Rohs Compliant: Yes |Multicomp Pro MP005465 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14 |
|
$0.0860 / $0.1550 | Buy Now |
DISTI #
92AH1745
|
Newark | Fuse, Fast Acting, 1.5A, 63Vdc, 1206 Rohs Compliant: Yes |Multicomp Pro MP005465 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1040 | Buy Now |
Part Details for MP005465
MP005465 CAD Models
MP005465 Part Data Attributes
|
MP005465
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP005465
SPC Multicomp
Electric Fuse, Fast Blow, 1.5A, 63VDC, 100A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |