Part Details for MP005705 by SPC Multicomp
Overview of MP005705 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP005705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0128
|
Newark | Cartridge Fuse, Fast Acting, 4A, 250V Rohs Compliant: Yes |Multicomp Pro MP005705 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4518 |
|
$0.1160 / $0.2110 | Buy Now |
Part Details for MP005705
MP005705 CAD Models
MP005705 Part Data Attributes
|
MP005705
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP005705
SPC Multicomp
Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Through Hole, 5.2x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5.2x20mm | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; KTL; PSE; TUV | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |