Part Details for MP006059 by SPC Multicomp
Overview of MP006059 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP006059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ6142
|
Newark | Res, 15R, 5W, Axial, Wirewound Rohs Compliant: Yes |Multicomp Pro MP006059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$0.1160 / $0.2110 | Buy Now |
DISTI #
3605484
|
element14 Asia-Pacific | RES, 15R, 5W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$0.1138 / $0.2638 | Buy Now |
DISTI #
3605484
|
Farnell | RES, 15R, 5W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 61 |
|
$0.1048 / $0.6680 | Buy Now |
Part Details for MP006059
MP006059 CAD Models
MP006059 Part Data Attributes:
|
MP006059
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP006059
SPC Multicomp
Fixed Resistor, Wire Wound, 5W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Axial | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 10 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |