MP006249
SPC Multicomp
Description: Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm,

Overview of MP006249 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MP006249 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 15AJ6524
Newark Cartridge Fuse, Time Delay, 2A, 250Vac Rohs Compliant: Yes |Multicomp Pro MP006249 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 14601
  • 1 $0.1150
  • 250 $0.0880
  • 500 $0.0790
  • 1,000 $0.0720
  • 5,000 $0.0660
$0.0660 / $0.1150 Buy Now

CAD Models for MP006249 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP006249 by SPC Multicomp

MP006249
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
Blow Characteristic
TIME LAG
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
13 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
Rated Current
2 A
Rated Voltage(AC)
250 V
Reference Standard
IEC
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. MP006249
    SPC Multicomp
    Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP006249 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP006249 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MP006249 would you like to use for your alert(s)?
  • Please alert me when MP006249 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP006249 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP006249 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP006249 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP006249.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP006249 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: