MP006250
SPC Multicomp
Description: Electric Fuse, Fast Blow, 1A, 250VAC, 10000A (IR), Inline/holder, 5x20mm,

Overview of MP006250 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for MP006250 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 15AJ6525
Newark Cartridge Fuse, Fast Acting, 1A, 250Vac Rohs Compliant: Yes |Multicomp Pro MP006250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 15586
  • 1 $0.1060
  • 250 $0.0820
  • 500 $0.0740
  • 1,000 $0.0670
  • 5,000 $0.0610
$0.0610 / $0.1060 Buy Now

CAD Models for MP006250 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP006250 by SPC Multicomp

MP006250
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
FAST
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
1 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
10000 A
Rated Current
1 A
Rated Voltage(AC)
250 V
Reference Standard
IEC
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. MP006250
    SPC Multicomp
    Electric Fuse, Fast Blow, 1A, 250VAC, 10000A (IR), Inline/holder, 5x20mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP006250 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP006250 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MP006250 would you like to use for your alert(s)?
  • Please alert me when MP006250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP006250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP006250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP006250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP006250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP006250 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: