Part Details for MP006740 by SPC Multicomp
Overview of MP006740 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MP006740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1437
|
Newark | Res, 5K6, 0.125W, Axial, Metal Film Rohs Compliant: Yes |Multicomp Pro MP006740 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9606 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
3643052
|
element14 Asia-Pacific | RES, 5K6, 0.125W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 9606 |
|
$0.0103 / $0.0236 | Buy Now |
DISTI #
3643052
|
Farnell | RES, 5K6, 0.125W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Each | 9606 |
|
$0.0063 / $0.0413 | Buy Now |
Part Details for MP006740
MP006740 CAD Models
MP006740 Part Data Attributes:
|
MP006740
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP006740
SPC Multicomp
Fixed Resistor, Metal Film, 0.125W, 5600ohm, 200V, 2% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |