Part Details for MP006977 by SPC Multicomp
Overview of MP006977 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP006977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2431
|
Newark | Res, 1M5, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Multicomp Pro MP006977 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2263 |
|
$0.0200 / $0.0360 | Buy Now |
DISTI #
3650155
|
element14 Asia-Pacific | RES, 1M5, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 2263 |
|
$0.0191 / $0.0448 | Buy Now |
DISTI #
3650155
|
Farnell | RES, 1M5, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Each | 2263 |
|
$0.0176 / $0.1145 | Buy Now |
Part Details for MP006977
MP006977 CAD Models
MP006977 Part Data Attributes
|
MP006977
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP006977
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |