Part Details for MP007139 by SPC Multicomp
Overview of MP007139 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP007139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2835
|
Newark | Terminal Block, Pluggable, 2Way, 32A, Pitch Spacing:-, No. Of Positions:2Positions, Wire Size (Awg):-, Conductor Area Csa:4Mm², Wire Connection Method:Push In Lock, Rated Current:32A, Rated Voltage:450V, Product Range:- Rohs Compliant: Yes |Multicomp Pro MP007139 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1013 |
|
$0.1920 | Buy Now |