Part Details for MP007455 by SPC Multicomp
Overview of MP007455 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP007455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3770006
|
element14 Asia-Pacific | SEALING STRIP, 10M L, 20MM W, 5MM T RoHS: Not Compliant Min Qty: 1 Container: Reel | 237 |
|
$13.6617 / $14.6865 | Buy Now |
DISTI #
3770006
|
Farnell | SEALING STRIP, 10M L, 20MM W, 5MM T RoHS: Not Compliant Min Qty: 1 Lead time: 25 Weeks, 5 Days Container: Reel | 233 |
|
$11.3089 / $13.9706 | Buy Now |