Part Details for MP008378 by SPC Multicomp
Overview of MP008378 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP008378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8639
|
Newark | Electronic Timer, 0.3S - 30H, 5A, 240Vac, Contact Voltage Vdc:28V, Time Min:0.3S, Time Max:30H, Product Range:Mp Analogoue Time Delay Relays, Contact Configuration:Spdt, Contact Current:5A, Relay Mounting:Din Rail Rohs Compliant: Yes |Multicomp Pro MP008378 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$21.5900 / $27.1500 | Buy Now |