Part Details for MP010200 by SPC Multicomp
Overview of MP010200 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MP010200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK7761
|
Newark | Thermal Fuses, 15A, 250Vac, Axial Rohs Compliant: Yes |Multicomp Pro MP010200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1652 |
|
$0.3800 / $0.6590 | Buy Now |
Part Details for MP010200
MP010200 CAD Models
MP010200 Part Data Attributes
|
MP010200
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP010200
SPC Multicomp
15A, 250VAC, Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Body Height | 10.3 mm | |
Body Length or Diameter | 4 mm | |
Circuit Protection Type | THERMAL FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; KC; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | WIRE |