Part Details for MP010314 by SPC Multicomp
Overview of MP010314 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP010314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4063
|
Newark | Automotive Fuse, 4A, 32Vdc Rohs Compliant: Yes |Multicomp Pro MP010314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1880 |
|
$0.1200 / $0.2170 | Buy Now |
DISTI #
4012383
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, 4A, 32VDC RoHS: Compliant Min Qty: 1 Container: Each | 1890 |
|
$0.1254 / $0.2449 | Buy Now |
DISTI #
4012383
|
Farnell | AUTOMOTIVE FUSE, 4A, 32VDC RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 1880 |
|
$0.2037 / $0.3961 | Buy Now |
Part Details for MP010314
MP010314 CAD Models
MP010314 Part Data Attributes:
|
MP010314
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP010314
SPC Multicomp
Electric Fuse, 4A, 32VAC, 32VDC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 4 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 11.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 4 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.25 s |