Part Details for MP010465 by SPC Multicomp
Overview of MP010465 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP010465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7428
|
Newark | Conformity Label, Ukca, 50Mm X 25Mm Rohs Compliant: Yes |Multicomp Pro MP010465 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 99 |
|
$8.6000 / $13.1500 | Buy Now |
DISTI #
4036685
|
element14 Asia-Pacific | CONFORMITY LABEL, UKCA, 50MM X 25MM RoHS: Compliant Min Qty: 1 Container: Pack | 99 |
|
$13.2467 / $13.8011 | Buy Now |
DISTI #
4036685
|
Farnell | CONFORMITY LABEL, UKCA, 50MM X 25MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 99 |
|
$13.5377 / $16.6935 | Buy Now |