Part Details for MP012511 by SPC Multicomp
Overview of MP012511 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP012511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4862
|
Newark | Cutter, Box Joint, Side, 4.5", Cutter Type:Side, Overall Length:115Mm, Cut Type:Straight, Cutting Capacity Max:-, Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Na |Multicomp Pro MP012511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$6.4100 / $9.8000 | Buy Now |
DISTI #
4229182
|
element14 Asia-Pacific | CUTTER, BOX JOINT, SIDE, 115MM RoHS: Not Compliant Min Qty: 1 Container: Each | 43 |
|
$9.7330 / $11.6605 | Buy Now |
DISTI #
4229182
|
Farnell | CUTTER, BOX JOINT, SIDE, 115MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 43 |
|
$9.3668 / $11.5515 | Buy Now |