Part Details for MP02638 by Golledge Electronics Ltd
Overview of MP02638 by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MP02638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRS TC0528A SAW Resonatr | 6 |
|
RFQ |
Part Details for MP02638
MP02638 CAD Models
MP02638 Part Data Attributes
|
MP02638
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP02638
Golledge Electronics Ltd
1-Port Saw Resonator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 1.3 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.75 pF | |
Physical Dimension | 3.0mm X 3.0mm X 1.4mm | |
Surface Mount | YES |