There are no models available for this part yet.
Overview of MP1-L-0012-103-5%-RLD by Spectra Symbol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for MP1-L-0012-103-5%-RLD by Spectra Symbol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
905-MP1-L-0012-103-5%-RLD-ND
|
DigiKey | SENSOR POT RESISTIVE SOLDER TAB Min Qty: 1 Lead time: 6 Weeks Container: Bag |
50 In Stock |
|
$15.7020 / $24.3100 | Buy Now | |
DISTI #
744-MP1L00121035%RLD
|
Mouser Electronics | Industrial Motion & Position Sensors MagnetoPot Linear Potentiometer by Spectra Symbol 12mm variant RLD - Female Latch-Down Housing connector +/-5% linearity RoHS: Compliant | 0 |
|
$14.9900 | Order Now |