There are no models available for this part yet.
Overview of MP1010X-5000S by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP1010X-5000S by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-MP1010X-5000S-ND
|
DigiKey | MOD PLUG 10P10C-SOLID WIRE/FLAT Min Qty: 500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4865 | Buy Now | |
DISTI #
806-MP1010X-5000S
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MPG 4P4C-S/R 50U GD RoHS: Compliant | 0 |
|
$1.1100 / $2.2700 | Order Now | |
DISTI #
000000000002653711
|
Sager | Modular Connectors / Ethernet Connectors MPG 4P4C-S/R 50U GD Min Qty: 1 | 0 |
|
$1.2600 / $1.6800 | Buy Now |
CAD Models for MP1010X-5000S by Kycon Inc
Part Data Attributes for MP1010X-5000S by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.312 inch
|
Body Depth
|
0.929 inch
|
Body Length
|
0.459 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
FLAT
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYCARBONATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1010
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for MP1010X-5000S
This table gives cross-reference parts and alternative options found for MP1010X-5000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1010X-5000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1010RX-5000 | Telecom and Datacom Connector, 1010 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP1010X-5000S vs MP1010RX-5000 |
MP1010X-5000 | Telecom and Datacom Connector, 1010 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP1010X-5000S vs MP1010X-5000 |