Part Details for MP12-CRMO21 by SPC Multicomp
Overview of MP12-CRMO21 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP1200AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector | |
G88MP121020DREU | Amphenol Communications Solutions | Micro power plus Vertical board mount connector | |
G88MP12102KEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 12 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for MP12-CRMO21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2684
|
Newark | Impact Socket, 1/2" Drive, 21Mm, 38Mm L, Drive Size - Imperial:1/2", Af Size - Metric:21Mm, Af Size - Imperial:-, Length:38Mm, Product Range:- Rohs Compliant: Na |Multicomp Pro MP12-CRMO21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$2.2500 / $2.5500 | Buy Now |