There are no models available for this part yet.
Overview of MP12-CRMO24 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP1200AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector | |
G88MP121020DREU | Amphenol Communications Solutions | Micro power plus Vertical board mount connector | |
G88MP12102KEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 12 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for MP12-CRMO24 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK2686
|
Newark | Impact Socket, 1/2" Drive, 24Mm, 38Mm L, Drive Size - Imperial:1/2", Af Size - Metric:24Mm, Af Size - Imperial:-, Length:38Mm, Product Range:- Rohs Compliant: Na |Multicomp Pro MP12-CRMO24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$3.3800 / $4.2500 | Buy Now |