Part Details for MP1527DR by Monolithic Power Systems
Results Overview of MP1527DR by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1527DR Information
MP1527DR by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP1527DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3837 |
|
RFQ |
US Tariff Estimator: MP1527DR by Monolithic Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP1527DR
MP1527DR Part Data Attributes
|
|
MP1527DR
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1527DR
Monolithic Power Systems
Switching Regulator, Current-mode, 2A, 1300kHz Switching Freq-Max, PQCC16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc16,.16sq,25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 2.6 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PQCC-N16 | |
| Length | 4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.95 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1300 Khz | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4 Mm |
Alternate Parts for MP1527DR
This table gives cross-reference parts and alternative options found for MP1527DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1527DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP1527DR-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 2A, 1300kHz Switching Freq-Max, PQCC16 | MP1527DR vs MP1527DR-Z |
| MP1527DR-LF | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 2A, 1300kHz Switching Freq-Max, PQCC16 | MP1527DR vs MP1527DR-LF |
| MP1527DR-LF-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 2A, 1300kHz Switching Freq-Max, PQCC16 | MP1527DR vs MP1527DR-LF-Z |