There are no models available for this part yet.
Overview of MP2-H192-44P1-S-KR by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72644P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
RJE4518844P1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
RJE4518844P1T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THR, No Panel Stops, Single Port, Shield With No Tabs, With LEDs |
Price & Stock for MP2-H192-44P1-S-KR by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07630809085
|
Avnet Americas | 3M MetPak 2-FB Header 2 mm 4/5 Row, Vertical, Solder or Press-Fit Tail, Shouldered Pin - Bulk (Alt: 07630809085) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ |
CAD Models for MP2-H192-44P1-S-KR by 3M Interconnect
Part Data Attributes for MP2-H192-44P1-S-KR by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
3M; METPAK
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
192
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MP2-H192-44P1-S-KR
This table gives cross-reference parts and alternative options found for MP2-H192-44P1-S-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-H192-44P1-S-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1W44CPR040H0 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | MP2-H192-44P1-S-KR vs HM1W44CPR040H0 |
HM1W44LVR040H0 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | MP2-H192-44P1-S-KR vs HM1W44LVR040H0 |
70267-104LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MP2-H192-44P1-S-KR vs 70267-104LF |
HM1W44DTR000H6P | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MP2-H192-44P1-S-KR vs HM1W44DTR000H6P |
MP2-H192-4BS1-S-RF | 192 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | MP2-H192-44P1-S-KR vs MP2-H192-4BS1-S-RF |
HM1W44AVR000H7LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | MP2-H192-44P1-S-KR vs HM1W44AVR000H7LF |
89076-927LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | MP2-H192-44P1-S-KR vs 89076-927LF |
HM1W44EPR000H4LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | MP2-H192-44P1-S-KR vs HM1W44EPR000H4LF |
HM1L44ZAP430H6P | Board Connector, 192 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MP2-H192-44P1-S-KR vs HM1L44ZAP430H6P |
HM1W44ELR000H6LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | MP2-H192-44P1-S-KR vs HM1W44ELR000H6LF |