Part Details for MP2-HP08-41P1-KR by 3M Interconnect
Overview of MP2-HP08-41P1-KR by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2-HP08-41P1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M5497-ND
|
DigiKey | CONN HEADER BLADE PWR 8POS PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1887 In Stock |
|
$2.8309 / $4.8800 | Buy Now |
DISTI #
7010530285
|
Avnet Americas | Conn Hard Metric HDR 8 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 7010530285) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Container: Bulk | 0 |
|
$2.3776 / $2.7062 | Buy Now |
DISTI #
517-MP2-HP08-41P1-KR
|
Mouser Electronics | High Speed / Modular Connectors HEADER PRESS FIT 8 CONTACTS 4 ROWS | 0 |
|
$2.6000 / $4.8300 | Order Now |
DISTI #
7010530285
|
Avnet Americas | Conn Hard Metric HDR 8 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 7010530285) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Container: Bulk | 0 |
|
$2.3776 / $2.7062 | Buy Now |
DISTI #
7010530285
|
Avnet Americas | Conn Hard Metric HDR 8 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 7010530285) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Container: Bulk | 0 |
|
$2.3776 / $2.7062 | Buy Now |
Part Details for MP2-HP08-41P1-KR
MP2-HP08-41P1-KR CAD Models
MP2-HP08-41P1-KR Part Data Attributes
|
MP2-HP08-41P1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-HP08-41P1-KR
3M Interconnect
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M; METPAK | |
Board Mounting Option | PEG | |
Body Breadth | 0.47 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.622 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-HP08-41P1-KR
This table gives cross-reference parts and alternative options found for MP2-HP08-41P1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-HP08-41P1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-HP08-41P1-LR | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 3M Interconnect | MP2-HP08-41P1-KR vs MP2-HP08-41P1-LR |