Part Details for MP2-S072-41P1-TR30 by 3M Interconnect
Overview of MP2-S072-41P1-TR30 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72641P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
7311S0725A06LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount . | |
7311S0725A01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount . |
Price & Stock for MP2-S072-41P1-TR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 72 Contacts, Socket, 0.079 Pitch, Right Angle PC Tail Terminal, Guide Slot | 168 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for MP2-S072-41P1-TR30
MP2-S072-41P1-TR30 CAD Models
MP2-S072-41P1-TR30 Part Data Attributes
|
MP2-S072-41P1-TR30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-S072-41P1-TR30
3M Interconnect
Board Connector, 72 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.49 inch | |
Body Depth | 0.366 inch | |
Body Length | 1.415 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.139 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |
Alternate Parts for MP2-S072-41P1-TR30
This table gives cross-reference parts and alternative options found for MP2-S072-41P1-TR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-S072-41P1-TR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-S072-41P1-TR30 | HEADER CONNECTOR,PCB MNT,PLUG,72 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | 3M Electronics | MP2-S072-41P1-TR30 vs MP2-S072-41P1-TR30 |
MP2-S072-41R1-TR30 | HEADER CONNECTOR,PCB MNT,PLUG,72 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | 3M Electronics | MP2-S072-41P1-TR30 vs MP2-S072-41R1-TR30 |
MP2-S072-41R2-TR | Board Connector, 72 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Plug | 3M Interconnect | MP2-S072-41P1-TR30 vs MP2-S072-41R2-TR |
MP2-S072-41R1-TR | Board Connector, 72 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Plug | 3M Interconnect | MP2-S072-41P1-TR30 vs MP2-S072-41R1-TR |
MP2-S072-41P1-TR | Board Connector, 72 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Plug | 3M Interconnect | MP2-S072-41P1-TR30 vs MP2-S072-41P1-TR |
MP2-S072-41R2-TR | HEADER CONNECTOR,PCB MNT,PLUG,72 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | 3M Electronics | MP2-S072-41P1-TR30 vs MP2-S072-41R2-TR |
MP2-S072-41P1-TR | HEADER CONNECTOR,PCB MNT,PLUG,72 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | 3M Electronics | MP2-S072-41P1-TR30 vs MP2-S072-41P1-TR |
MP2-S072-41R2-TR30 | Board Connector, 72 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Plug | 3M Interconnect | MP2-S072-41P1-TR30 vs MP2-S072-41R2-TR30 |
MP2-S072-41R1-TR | HEADER CONNECTOR,PCB MNT,PLUG,72 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | 3M Electronics | MP2-S072-41P1-TR30 vs MP2-S072-41R1-TR |