Part Details for MP2-S120-41M2-C-KR by 3M Interconnect
Overview of MP2-S120-41M2-C-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
0805CS-120XGLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for MP2-S120-41M2-C-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04801106682
|
Avnet Americas | Conn Hard Metric SKT 120 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 04801106682) RoHS: Compliant Min Qty: 576 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MP2S12041M2CKR
|
Mouser Electronics | High Speed / Modular Connectors MP2/SKT/120P/4R/ST PRSPEG3.53MM/CPD/30G | 0 |
|
$12.9100 | Order Now |