Part Details for MP2002AGD-P by Monolithic Power Systems
Overview of MP2002AGD-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2002AGD-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2002AGD-PCT-ND
|
DigiKey | IC REG LDO 500MA 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
MP2002AGD-P
|
Avnet Americas | LOW INPUT VOLTAGE 500MA LINEAR REGULATOR - Tape and Reel (Alt: MP2002AGD-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6090 / $0.7350 | Buy Now |
DISTI #
946-MP2002AGD-P
|
Mouser Electronics | LDO Voltage Regulators Low Input Voltage 500mA Linear Regulator RoHS: Compliant | 0 |
|
$0.5420 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5390 | Buy Now |
DISTI #
MP2002AGD-P
|
Avnet Americas | LOW INPUT VOLTAGE 500MA LINEAR REGULATOR - Tape and Reel (Alt: MP2002AGD-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6090 / $0.7350 | Buy Now |
DISTI #
MP2002AGD-P
|
Avnet Silica | LOW INPUT VOLTAGE 500MA LINEAR REGULATOR (Alt: MP2002AGD-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2002AGD-P
MP2002AGD-P CAD Models
MP2002AGD-P Part Data Attributes:
|
MP2002AGD-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2002AGD-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |