Part Details for MP20042DG-ZS-LF-P by Monolithic Power Systems
Overview of MP20042DG-ZS-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20042DG-ZS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP20042DG-ZS-LF-P-ND
|
DigiKey | IC REG LINEAR 3.3V/5V 8QFN Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9979 / $1.3433 | Buy Now |
DISTI #
MP20042DG-ZS-LF-P
|
Avnet Americas | LDO Regulator Pos 5V/3.3V 0.2A 8-Pin QFN T/R - Tape and Reel (Alt: MP20042DG-ZS-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1020 / $1.3300 | Buy Now |
DISTI #
946-MP20042DGZSLFP
|
Mouser Electronics | LDO Voltage Regulators Dual Low Noise High PSRR 200mA Line Reg RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.9750 | Buy Now |
Part Details for MP20042DG-ZS-LF-P
MP20042DG-ZS-LF-P CAD Models
MP20042DG-ZS-LF-P Part Data Attributes
|
MP20042DG-ZS-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP20042DG-ZS-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |