Part Details for MP20045DQ-18-LF-P by Monolithic Power Systems
Overview of MP20045DQ-18-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20045DQ-18-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1051-1-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
MP20045DQ-18-LF-P
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 5.5 V, 1 Output, 140mV @ 1A, 1.8 V, 1 A, 8 Pins, QFN-EP - Tape and Reel (Alt: MP20045DQ-18-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7830 / $0.9450 | Buy Now |
DISTI #
946-MP20045DQ18LFP
|
Mouser Electronics | LDO Voltage Regulators Low Noise High PSRR 1A linear Regulator RoHS: Compliant | 0 |
|
$0.6810 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6930 | Buy Now |
DISTI #
MP20045DQ-18-LF-P
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 5.5 V, 1 Output, 140mV @ 1A, 1.8 V, 1 A, 8 Pins, QFN-EP - Tape and Reel (Alt: MP20045DQ-18-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7830 / $0.9450 | Buy Now |
Part Details for MP20045DQ-18-LF-P
MP20045DQ-18-LF-P CAD Models
MP20045DQ-18-LF-P Part Data Attributes:
|
MP20045DQ-18-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP20045DQ-18-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |