Part Details for MP20046DN-F-LF-Z by Monolithic Power Systems
Overview of MP20046DN-F-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20046DN-F-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP20046DN-F-LF-Z-ND
|
DigiKey | IC REG LINEAR 1.5V 2A 8SOIC Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP20046DN-F-LF-Z
|
Avnet Americas | LDO Regulator Pos 1.5V 2A 8-Pin SOIC EP T/R - Tape and Reel (Alt: MP20046DN-F-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0780 / $1.3860 | Buy Now |
|
Future Electronics | MP20046 Series 2 A 1.5 V Fixed Output Surface Mount LDO Regulator - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
DISTI #
MP20046DN-F-LF-Z
|
Avnet Americas | LDO Regulator Pos 1.5V 2A 8-Pin SOIC EP T/R - Tape and Reel (Alt: MP20046DN-F-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0780 / $1.3860 | Buy Now |
DISTI #
MP20046DN-F-LF-Z
|
Avnet Silica | LDO Regulator Pos 1.5V 2A 8-Pin SOIC EP T/R (Alt: MP20046DN-F-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOICE | 950 |
|
$1.4160 / $2.3087 | Buy Now |
Part Details for MP20046DN-F-LF-Z
MP20046DN-F-LF-Z CAD Models
MP20046DN-F-LF-Z Part Data Attributes:
|
MP20046DN-F-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP20046DN-F-LF-Z
Monolithic Power Systems
Fixed Positive LDO Regulator, 1.5V, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.004% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for MP20046DN-F-LF-Z
This table gives cross-reference parts and alternative options found for MP20046DN-F-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP20046DN-F-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP20046DN-F-Z | Fixed Positive LDO Regulator, 1.5V, PDSO8, MS-012BA, SOIC-8 | Monolithic Power Systems | MP20046DN-F-LF-Z vs MP20046DN-F-Z |